VW3A5104 | Schneider Electric

Motor choke, 215 A for frequency converter, VW3A5104

Order No.: 06N0806
EAN: 3389118065727
MPN:
VW3A5104
Series: ALTIVAR 71
VW3A5104 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
807.2365 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
807.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
807.2365 €

Motor choke, VW3A5104, Schneider Electric

This motor choke is an option for variable speed drives of Altivar 61 / Altivar 71 range. Its rated current equal to 215A. It is used as an output filter (between drive output and motor) and enables your variable speed drive to run with motor cables longer than the maximum permitted lengths. Its protection index is IP00. It weighs 15.5kg. It is used to limit overvoltages at the motor terminals, filter interference and reduce motor earth leakage current. It is sold in indivisible quantity of 3.

Technical specifications
Version Motordrossel
Output current 215 A
Width 170 mm
Suitable for Frequenzumrichter
Height 250 mm
Depth 100 mm
Logistics
Country of origin CN
Customs tariff number 85045000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes