VW3A5107 | Schneider Electric

Motor choke, 759 A for frequency converter, VW3A5107

Order No.: 06N0810
EAN: 3389119201544
MPN:
VW3A5107
Series: ALTIVAR 71
VW3A5107 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
3,270.6317 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3,270.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,270.6317 €

Motor choke, VW3A5107, Schneider Electric

This motor choke is an option for variable speed drives of Altivar 61 / Altivar 71 range. Its rated current equal to 759A. It is used as an output filter (between drive output and motor) and enables your variable speed drive to run with motor cables longer than the maximum permitted lengths. Its protection index is IP00. It weighs 93 kg. It is used to limit overvoltages at the motor terminals, filter interference and reduce motor earth leakage current.

Technical specifications
Version Motordrossel
Output current 759 A
Suitable for Frequenzumrichter
Logistics
Country of origin CN
Customs tariff number 85045000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes