VW3A5209 | Schneider Electric

Sine filter, 400 A for frequency converter, VW3A5209

Order No.: 06N1041
EAN: 3389119201605
MPN:
VW3A5209
Series: ALTIVAR 71
VW3A5209 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
11,839.7027 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11,839.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11,839.7027 €

Sinus filter, VW3A5209, Schneider Electric

This sinus filter is an option for variable speed drives of Altivar range. Its rated current is equal to 400A. It is used as an output filter (between drive output and motor) and enables your variable speed drive to run with motor cables longer than the maximum permitted lengths. Its protection index is IP00. It weighs 190kg. It is used for applications requiring long cable runs, motors connected in parallel, submersible pumps sensitive to dv/dt, an intermediate transformer between the drive and the motor.

Technical specifications
Version Sinusfilter
Output current 400 A
Width 480 mm
Suitable for Frequenzumrichter
Height 600 mm
Depth 340 mm
Logistics
Country of origin DE
Customs tariff number 85480090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes