VW3A5212 | Schneider Electric
Sine filter, 240 A for frequency converter, VW3A5212
Unit Price (€ / pc.)
22,151.1003 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
22,151.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22,151.1003 €
Sinus filter, VW3A5212, Schneider Electric
The sinus filter model 240 A is designed specifically for use with the Altivar variable speed drive.
Technical specifications
Version | Sinusfilter | |
Output current | 240 A | |
Width | 420 mm | |
Suitable for | Frequenzumrichter | |
Height | 700 mm | |
Depth | 380 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85480090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |