VW3A5215 | Schneider Electric

Sine output filter, 13 A for frequency converter, VW3A5215

Order No.: 06N1028
EAN: 3606480659805
MPN:
VW3A5215
VW3A5215 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
1,991.5602 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,991.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,991.5602 €

Sinus filter, VW3A5215, Schneider Electric

The sinus filter model 13 A is designed specifically for use with the altivar process variable speed drives.

Technical specifications
Version Sinusausgangsfilter
Output current 13 A
Width 180 mm
Suitable for Frequenzumrichter
Height 290 mm
Depth 160 mm
Logistics
Country of origin CN
Customs tariff number 85480090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes