VW3A5216 | Schneider Electric

Sine output filter, 28 A for frequency converter, VW3A5216

Order No.: 06N1029
EAN: 3606480659812
MPN:
VW3A5216
VW3A5216 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
2,604.2674 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,604.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,604.2674 €

Sinus filter, VW3A5216, Schneider Electric

The sinus filter model 28 A is designed specifically for use with the altivar process variable speed drives.

Technical specifications
Ausführung Sinusausgangsfilter
Ausgangsstrom 28 A
Breite 175 mm
Geeignet für Frequenzumrichter
Höhe 375 mm
Tiefe 175 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85480090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes