VW3A5301 | Schneider Electric
Output filter, 6 A for frequency converter, VW3A5301
Unit Price (€ / pc.)
302.0934 € *
Available: 0 pcs.
Leadtime: 1 Week **
Dv/dt filter, VW3A5301, Schneider Electric
This dv/dt filter is an option for variable speed drives of Altivar Process ATV600 / ATV900 range. Its rated current is equal to 6A. It is used as an output filter (between drive output and motor) and enables your variable speed drive to run with motor cables longer than the maximum permitted lengths. Its protection index is IP20. It weighs 11kg. It is used to limit overvoltages at the motor terminals, filter interference and reduce motor earth leakage current.
Technical specifications
Version | Du/dt-Ausgangsfilter | |
Output current | 6 A | |
Width | 295 mm | |
Suitable for | Frequenzumrichter | |
Height | 535 mm | |
Depth | 215 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85480090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |