VW3A5306 | Schneider Electric
Output filter, 180 A for frequency converter, VW3A5306
Dv/dt filter, VW3A5306, Schneider Electric
This dv/dt filter is an option for variable speed drives of Altivar Process ATV600 / ATV900 range. Its rated current is equal to 180A. It is used as an output filter (between drive output and motor) and enables your variable speed drive to run with motor cables longer than the maximum permitted lengths. Its protection index is IP00. It weighs 22kg. It is used to limit overvoltages at the motor terminals, filter interference and reduce motor earth leakage current.
Version | Du/dt-Ausgangsfilter | |
Output current | 180 A | |
Width | 380 mm | |
Suitable for | Frequenzumrichter | |
Height | 350 mm | |
Depth | 235 mm |
Country of origin | CN |
Customs tariff number | 85480090 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |