VW3A5307 | Schneider Electric
Output filter, 305 A for frequency converter, VW3A5307
Unit Price (€ / pc.)
1,378.1033 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,378.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,378.1033 €
Dv/dt filter, VW3A5307, Schneider Electric
The Altivar variable speed drive filter, output dv dt, is designed for power ranges of 55 to 160kW and a current rating of 305A, with an IP00 protection rating.
Technical specifications
Version | Du/dt-Ausgangsfilter | |
Output current | 305 A | |
Width | 420 mm | |
Suitable for | Frequenzumrichter | |
Height | 360 mm | |
Depth | 270 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85480090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |