VW3A53901 | Schneider Electric
Metal kit, for output filter, VW3A53901
Unit Price (€ / pc.)
33.4747 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
33.47 € *
Price list
Quantity
Price per unit*
1 pcs.
33.4747 €
5 pcs.
31.8801 €
10 pcs.
29.9880 €
15 pcs.
28.2982 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal kit, VW3A53901, Schneider Electric
The Altivar metal kit IP21 is designed for a 1kg output filter with an IP20 rating.
Technical specifications
Version | Metallsatz | |
Suitable for | Ausgangsfilter | |
Height | 455 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |