VW3A53903 | Schneider Electric
Metal kit, for output filter, VW3A53903
Unit Price (€ / pc.)
46.2196 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
46.22 € *
Price list
Quantity
Price per unit*
1 pcs.
46.2196 €
3 pcs.
44.2204 €
5 pcs.
42.3878 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal kit, VW3A53903, Schneider Electric
This metal kit is an accessory for variable speed drives of the Altivar range. This kit is used to ensure IP21 conformity to an IP20 sinus filter. It weighs 1.7kg. The kit comprises a cover and cable clamps.
Technical specifications
Ausführung | Metallsatz | |
Geeignet für | Ausgangsfilter | |
Höhe | 560 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 73269098 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |