VW3A5402 | Schneider Electric

Sine output filter, 15 A for frequency converter, VW3A5402

Order No.: 06N1032
EAN: 3606480736810
MPN:
VW3A5402
VW3A5402 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
1,005.4667 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,005.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,005.4667 €

Sinus filter, VW3A5402, Schneider Electric

This sinus filter is an option for variable speed drives of Altivar Process ATV600 / ATV900 range. Its rated current is equal to 15A. It is used as an output filter (between drive output and motor) and enables your variable speed drive to run with motor cables longer than the maximum permitted lengths. Its protection index is IP20. It weighs 13.5kg. It is used for applications requiring long cable runs, motors connected in parallel, submersible pumps sensitive to dv/dt, an intermediate transformer between the drive and the motor.

Technical specifications
Ausführung Sinusausgangsfilter
Ausgangsstrom 15 A
Breite 220 mm
Geeignet für Frequenzumrichter
Höhe 455 mm
Tiefe 210 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85480090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes