VW3A5404 | Schneider Electric

Sine output filter, 50 A for frequency converter, VW3A5404

Order No.: 06N1036
EAN: 3606480736834
MPN:
VW3A5404
VW3A5404 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
2,417.9134 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2,417.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,417.9134 €

Sinus filter, VW3A5404, Schneider Electric

This sinus filter is an option for variable speed drives of Altivar Process ATV600 / ATV900 / ATV310 ranges. Its rated current is equal to 50A. It is used as an output filter (between drive output and motor) and enables your variable speed drive to run with motor cables longer than the maximum permitted lengths. Its protection index is IP20. It weighs 35kg. It is used for applications requiring long cable runs, motors connected in parallel, submersible pumps sensitive to dv/dt, an intermediate transformer between the drive and the motor.

Technical specifications
Filter Property Value
Version sine output filter
Suitable for frequency converter
Output current 50 A
Width 300 mm
Height 560 mm
Depth 245 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85480090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes