VW3A5405 | Schneider Electric
Sine output filter, 95 A for frequency converter, VW3A5405
Sinus filter, VW3A5405, Schneider Electric
This sinus filter is an option for variable speed drives of Altivar Process ATV600 / ATV900 range. Its rated current is equal to 95A. It is used as an output filter (between drive output and motor) and enables your variable speed drive to run with motor cables longer than the maximum permitted lengths. Its protection index is IP20. It weighs 60kg. It is used for applications requiring long cable runs, motors connected in parallel, submersible pumps sensitive to dv/dt, an intermediate transformer between the drive and the motor.
Ausführung | Sinusausgangsfilter | |
Ausgangsstrom | 95 A | |
Breite | 380 mm | |
Geeignet für | Frequenzumrichter | |
Höhe | 760 mm | |
Tiefe | 285 mm |
Ursprungsland | CN |
Zolltarifnummer | 85480090 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |