VW3A7701 | Schneider Electric

Braking resistor, 50 W, 250 V, for Altivar series, VW3A7701

Order No.: 06N0101
EAN: 3389118065734
MPN:
VW3A7701
Series: ALTIVAR 312
VW3A7701 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
150.3922 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
150.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
150.3922 €

Braking resistor, VW3A7701, Schneider Electric

This braking resistor is an option for variable speed drives of Altivar range. It dissipates the braking energy, and enables maximum transient braking torque. It has an Ohmic value of 100Ohms at 20°C and its protection index is IP20. It is compatible with Altivar 312, Altivar 31, Altivar 32, Altivar 320, Altivar 61, Altivar 71 and Altivar easy 310. Its protection index is IP20. It weighs 1.9kg. This resistor is designed to be mounted on the outside of the enclosure, but should not inhibit natural cooling, air inlets and outlets must not be obstructed in any way.

Technical specifications
Version Bremswiderstand
Width 95 mm
Suitable for Altivar Serie
Height 293 mm
Power 50 W
Rated voltage 250 V
Depth 95 mm
Logistics
Country of origin DE
Customs tariff number 85332900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes