VW3A7702 | Schneider Electric
Braking resistor, 100 W, 250 V, for Altivar series, VW3A7702
Unit Price (€ / pc.)
197.3258 € *
Available: 0 pcs.
Leadtime: 1 Week **
Braking resistor, VW3A7702, Schneider Electric
This braking resistor is an option for variable speed drives of Altivar range. It dissipates the braking energy, and enables maximum transient braking torque. It has an Ohmic value of 60Ohms at 20°C and its protection index is IP20. It is compatible with Altivar 312, Altivar 31, Altivar 32, Altivar 320, Altivar 61, Altivar 71 and Altivar easy 310. Its protection index is IP20. It weighs 2.4kg. This resistor is designed to be mounted on the outside of the enclosure, but should not inhibit natural cooling, air inlets and outlets must not be obstructed in any way.
Technical specifications
Version | Bremswiderstand | |
Width | 95 mm | |
Suitable for | Altivar Serie | |
Height | 293 mm | |
Power | 100 W | |
Rated voltage | 250 V | |
Depth | 95 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85332900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |