VW3A7725 | Schneider Electric
Braking resistor, 35 W, for Altivar series, VW3A7725
Unit Price (€ / pc.)
193.7677 € *
Available: 0 pcs.
Leadtime: 1 Week **
Braking resistor, VW3A7725, Schneider Electric
This braking resistoris an option for variable speed drives of Altivar ranges. It has an Ohmic value of 100Ohms at 20°C and its protection index is IP00. It is compatible with Altivar 312, Altivar 312 solar, easy Altivar 310 and easy Altivar 310L ranges. the power available is 35W at 50°c and 40W at 40°c. It weighs 0.850kg and its dimensions are, 62mm wide, 195mm high, 36mm deep.
Technical specifications
Ausführung | Bremswiderstand | |
Breite | 62 mm | |
Geeignet für | Altivar Serie | |
Höhe | 212 mm | |
Leistung | 35 W | |
Tiefe | 36 mm |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85332900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |