VW3A7731 | Schneider Electric

Braking resistor, 0.16 kW, for Altivar series, VW3A7731

Order No.: 06N0095
EAN: 3606480802256
MPN:
VW3A7731
VW3A7731 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
106.5407 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
106.54 € *
Price list
Quantity
Price per unit*
1 pcs.
106.5407 €
3 pcs.
103.5895 €
5 pcs.
100.8049 €
*incl. VAT plus shipping costs
**Subject to prior sale

Braking resistor, VW3A7731, Schneider Electric

This braking resistor is an option for variable speed drives of Altivar ranges. It has an Ohmic value of 60Ohms at 20°C and its protection index is IP20. It is compatible with Altivar Process ATV900, Altivar Machine ATV320 and 340, a,d Easy Altivar 310 and 310L ranges. This braking resistor allows your variable speed drive to operate while braking to a standstill, by dissipating the braking energy and enables maximum transient braking torque. the power available is 0.16kW at 50°c. It weighs 2kg and its dimensions are, 105mm wide, 345mm high, 100mm deep. This resistor is designed to be mounted on the outside of the enclosure.

Technical specifications
Version Bremswiderstand
Width 105 mm
Suitable for Altivar Serie
Height 345 mm
Power 0.16 kW
Depth 100 mm
Logistics
Country of origin DE
Customs tariff number 85332900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes