VW3A7732 | Schneider Electric
Braking resistor, 0.3 kW, for Altivar series, VW3A7732
Unit Price (€ / pc.)
158.5675 € *
Available: 0 pcs.
Leadtime: 1 Week **
Braking resistor, VW3A7732, Schneider Electric
This braking resistor is an option for variable speed drives of Altivar range. It has an Ohmic value of 28Ohms at 20°C. This braking resistor allows your variable speed drive to operate while braking to a standstill, by dissipating the braking energy and enables maximum transient braking torque. Its protection index is IP20. It weighs 3kg. This resistor is designed to be mounted on the outside of the enclosure, but should not inhibit natural cooling, air inlets and outlets must not be obstructed in any way.
Technical specifications
Version | Bremswiderstand | |
Width | 175 mm | |
Suitable for | Altivar Serie | |
Height | 345 mm | |
Power | 0.3 kW | |
Depth | 100 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85332900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |