VW3A7735 | Schneider Electric

Braking resistor, 1.1 kW, 250 V, for Altivar series, VW3A7735

Order No.: 06N0098
EAN: 3606480802294
MPN:
VW3A7735
Schneider Electric
VW3A7735 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
535.6071 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
535.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
535.6071 €

Braking resistor, VW3A7735, Schneider Electric

A braking resistor with a resistance of 8 ohms and power rating of 1.1 kW, suitable for use in environments with an IP20 protection rating.

Technical specifications
Ausführung Bremswiderstand
Breite 190 mm
Geeignet für Altivar Serie
Höhe 640 mm
Leistung 1.1 kW
Nennspannung 250 V
Tiefe 180 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85332900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes