VW3A7740 | Schneider Electric

Braking resistor, 0.26 kW, for Altivar series, VW3A7740

Order No.: 06N0079
EAN: 3606480802331
MPN:
VW3A7740
VW3A7740 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
268.5235 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
268.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
268.5235 €

Braking resistor, VW3A7740, Schneider Electric

A braking resistor with a resistance of 100 ohms and power rating of 0.26 kW, suitable for use in environments with IP20 protection.

Technical specifications
Version Bremswiderstand
Width 105 mm
Suitable for Altivar Serie
Height 465 mm
Power 0.26 kW
Depth 100 mm
Logistics
Country of origin DE
Customs tariff number 85332900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes