VW3A7741 | Schneider Electric

Braking resistor, 0.5 kW, for Altivar series, VW3A7741

Order No.: 06N0096
EAN: 3606480802348
MPN:
VW3A7741
VW3A7741 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
430.185 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
430.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
430.185 €

Braking resistor, VW3A7741, Schneider Electric

This braking resistor is an option for variable speed drives of Altivar range. It has an Ohmic value of 60Ohms at 20°C. This braking resistor allows your variable speed drive to operate while braking to a standstill, by dissipating the braking energy and enables maximum transient braking torque. Its protection index is IP20. It weighs 4.5kg. This resistor is designed to be mounted on the outside of the enclosure, but should not inhibit natural cooling, air inlets and outlets must not be obstructed in any way.

Technical specifications
Filter Property Value
Version braking resistor
Suitable for Altivar series
Power 0.5 kW
Width 175 mm
Height 465 mm
Depth 100 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85332900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes