VW3A7747 | Schneider Electric

Braking resistor, 11 kW, 250 V, for Altivar series, VW3A7747

Order No.: 06N0087
EAN: 3606480802409
MPN:
VW3A7747
Schneider Electric
VW3A7747 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
3,176.5146 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3,176.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,176.5146 €

Braking resistor, VW3A7747, Schneider Electric

A braking resistor with a resistance of 2.5 ohms and power rating of 11 kW, suitable for use in environments with IP23 protection.

Technical specifications
Ausführung Bremswiderstand
Breite 540 mm
Geeignet für Altivar Serie
Höhe 485 mm
Leistung 11 kW
Nennspannung 250 V
Tiefe 1060 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85332900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes