VW3A7748 | Schneider Electric
Braking resistor, 5.1 kW, 250 V, for Altivar series, VW3A7748
Unit Price (€ / pc.)
2,918.6297 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,918.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,918.6297 €
Braking resistor, VW3A7748, Schneider Electric
A braking resistor with a resistance of 1.4 ohms and power rating of 5.1 kW, suitable for use in environments with IP23 protection.
Technical specifications
Version | Bremswiderstand | |
Width | 540 mm | |
Suitable for | Altivar Serie | |
Height | 485 mm | |
Power | 5.1 kW | |
Rated voltage | 250 V | |
Depth | 650 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85332900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |