VW3A7751 | Schneider Electric
Braking resistor, 3.4 kW, 250 V, for Altivar series, VW3A7751
Unit Price (€ / pc.)
550.8629 € *
Available: 0 pcs.
Leadtime: 1 Week **
Braking resistor, VW3A7751, Schneider Electric
A braking resistor with a resistance of 60 ohms and power rating of 3.4 kW, suitable for use in environments with IP20 protection.
Technical specifications
Version | Bremswiderstand | |
Width | 390 mm | |
Suitable for | Altivar Serie | |
Height | 570 mm | |
Power | 3.4 kW | |
Rated voltage | 250 V | |
Depth | 180 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85332900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |