VW3A7752 | Schneider Electric

Braking resistor, 5.1 kW, 250 V, for Altivar series, VW3A7752

Order No.: 06N0091
EAN: 3606480802447
MPN:
VW3A7752
VW3A7752 Schneider Electric Variable speed drive and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
924.4515 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
924.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
924.4515 €

Braking resistor, VW3A7752, Schneider Electric

This braking resistor is an option for variable speed drives of Altivar range. It has an Ohmic value of 28Ohms at 20°C. This braking resistor allows your variable speed drive to operate while braking to a standstill, by dissipating the braking energy and enables maximum transient braking torque. Its protection index is IP23. It weighs 25kg. This resistor is designed to be mounted on the outside of the enclosure, but should not inhibit natural cooling, air inlets and outlets must not be obstructed in any way.

Technical specifications
Filter Property Value
Version braking resistor
Suitable for Altivar series
Power 5.1 kW
Rated voltage 250 V
Width 540 mm
Height 485 mm
Depth 650 mm
Logistics
Property Value
Customs tariff number 85332900
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes