VW3A7756 | Schneider Electric
Braking resistor, 32 kW, 250 V, for Altivar series, VW3A7756
Unit Price (€ / pc.)
5,508.0221 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5,508.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5,508.0221 €
Braking resistor, VW3A7756, Schneider Electric
This braking resistor is an option for variable speed drives of Altivar range. It has an Ohmic value of 5Ohms at 20°C. This braking resistor allows your variable speed drive to operate while braking to a standstill, by dissipating the braking energy and enables maximum transient braking torque. Its protection index is IP23. It weighs 126kg. This resistor is designed to be mounted on the outside of the enclosure, but should not inhibit natural cooling, air inlets and outlets must not be obstructed in any way.
Technical specifications
Version | Bremswiderstand | |
Width | 540 mm | |
Suitable for | Altivar Serie | |
Height | 1285 mm | |
Power | 32 kW | |
Rated voltage | 250 V | |
Depth | 1060 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85332900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |