VW3A8121 | Schneider Electric

Multi loader tool, for frequency converter, VW3A8121

Order No.: 06N0815
EAN: 3606480145346
MPN:
VW3A8121
Series: ALTIVAR 71
VW3A8121 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
548.0069 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
548.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
548.0069 €

Multi loader tool, VW3A8121, Schneider Electric

This multi loader tool is an option for variable speed drives of Altivar range. It is a configuration tool for the variable speed drive. It comprises 1 cordset with 2 RJ45 connectors, 1 cordset with a USB type A connector and a USB mini-B type connector, 1 SD memory card, 1 female/female RJ45 adaptor, 4 AA/LR6 1.5 V batteries, 1 anti-shock protection, 1 carrying handle. The multi-loader tool enables a number of configurations from a PC or drive to be copied and duplicated on another drive. The drives must be powered up.

Technical specifications
Version Multi-Loader
Suitable for Frequenzumrichter
Logistics
Country of origin ID
Customs tariff number 84719000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No