VW3A9523 | Schneider Electric

EMC conformity set, for frequency converter, VW3A9523

Order No.: 06N0149
EAN: 3606480074820
MPN:
VW3A9523
Series: ALTIVAR 12
VW3A9523 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
47.8142 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
47.81 € *
Price list
Quantity
Price per unit*
1 pcs.
47.8142 €
3 pcs.
45.7555 €
5 pcs.
43.8515 €
*incl. VAT plus shipping costs
**Subject to prior sale

EMC conformity kit, VW3A9523, Schneider Electric

This EMC conformity kit is part of the Altivar Machine ATV12 and ATV320 ranges, an offer of variable speed drives for commercial equipment and simple machines. The metal plate makes the speed drive meet electromagnetic compatibility (EMC) requirements and must be ordered separately. This plate is size 1 (72x46.5mm). It helps organizing cable layout. It weighs 0.17kg. This kit is an accessory for power cables and motor cables. This product is certified by EMC, CE, and UL.

The kit includes one EMC metal plate, clamps and fixing accessories. The metal plate is to be installed under speed drives. The ATV12 range meets basic machine requirements united with simplicity.

Technical specifications
Version EMV-Konformitätsset
Suitable for Frequenzumrichter
Logistics
Country of origin ID
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes