VW3A9524 | Schneider Electric

EMC conformity set, for frequency converter, VW3A9524

Order No.: 06N0150
EAN: 3606480074837
MPN:
VW3A9524
Series: ALTIVAR 12
Schneider Electric
VW3A9524 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
44.1728 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
44.17 € *
Price list
Quantity
Price per unit*
1 pcs.
44.1728 €
3 pcs.
42.2569 €
5 pcs.
40.5076 €
*incl. VAT plus shipping costs
**Subject to prior sale

EMC conformity kit, VW3A9524, Schneider Electric

This EMC conformity kit is part of the Altivar Machine ATV12 and ATV320 ranges, an offer of variable speed drives for commercial equipment and simple machines. The metal plate makes the speed drive meet electromagnetic compatibility (EMC) requirements and must be ordered separately. This plate is size 2 (105x46.5mm). It helps organizing cable layout. It weighs 0.19kg. This kit is an accessory for power cables and motor cables. This product is certified by EMC, CE, and UL.

The kit includes one EMC metal plate, clamps and fixing accessories. The metal plate is to be installed under speed drives. The ATV12 range meets basic machine requirements united with simplicity.

Technical specifications
Ausführung EMV-Konformitätskit
Geeignet für Frequenzumrichter
Logistics
Ursprungsland ID
Zolltarifnummer 73269098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes