VW3A9532 | Schneider Electric
EMC conformity set, for frequency converter, VW3A9532
Unit Price (€ / pc.)
58.5956 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
58.60 € *
Price list
Quantity
Price per unit*
1 pcs.
58.5956 €
3 pcs.
56.0609 €
5 pcs.
53.7285 €
*incl. VAT plus shipping costs
**Subject to prior sale
EMC conformity kit, VW3A9532, Schneider Electric
This EMC conformity kit is part of the Altivar Machine ATV12 and ATV320 ranges, an offer of variable speed drives for commercial equipment and simple machines. The metal plate makes the speed drive meet electromagnetic compatibility (EMC) requirements and must be ordered separately. This plate is size 4 (150mm (5.9in) x 87.5mm (3.42in). It helps organizing cable layout. It weighs 0.2kg. This kit is an accessory for power cables and motor cables. The metal plate is to be installed under the speed drive.
Technical specifications
Version | EMV-Konformitätsset | |
Suitable for | Frequenzumrichter |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85049090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |