VW3A95815 | Schneider Electric

Mounting kit, for ATV320, VW3A95815

Order No.: 06N0064
EAN: 3606480967191
MPN:
VW3A95815
VW3A95815 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
136.5287 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
136.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
136.5287 €

Conformity kit, VW3A95815, Schneider Electric

This UL conformity kit is part of the Altivar Machine ATV320 range, an offer of drives designed for Original Equipment Manufacturers (OEMs). This optional kit enables your Altivar variable speed drive to meet UL type 1 requirements. Its frame size is 3C (140mm/5.5in wide x 118mm/4.64in high, and 88mm/3.46in deep). Thanks to this kit, cables can be directly connected to the drive via tubes or cable glands. The shielding is connected inside the kit. This kit can be used to ensure UL Type 1 conformity even when the drive is mounted directly on a wall outside the enclosure. It is compatible with ATV320U30M3C and ATV320U40M3C drives.

Technical specifications
Version Bausatz
Suitable for ATV320
Logistics
Country of origin ID
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes