VW3A97B01 | Schneider Electric
Front cover, for LH/regeneration power module, VW3A97B01
Unit Price (€ / pc.)
337.0318 € *
Available: 0 pcs.
Leadtime: 1 Week **
Front cover, VW3A97B01, Schneider Electric
The front panel of the altivar process modular is designed for a single LH/regeneration power module.
Technical specifications
Version | Frontabdeckung | |
Width | 230 mm | |
Suitable for | LH/Regenerationsstrommodul | |
Height | 678.3 mm | |
Depth | 108 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |