VW3A9804 | Schneider Electric

Mounting plate, for frequency converter, VW3A9804

Order No.: 06N0023
EAN: 3606480074851
MPN:
VW3A9804
Series: ALTIVAR 12
VW3A9804 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
71.3643 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
71.36 € *
Price list
Quantity
Price per unit*
1 pcs.
71.3643 €
3 pcs.
68.2703 €
5 pcs.
65.4381 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting plate, VW3A9804, Schneider Electric

This rail DIN kit is an option for variable speed drives of Altivar 12 range. This plate enables the mounting of your variable speed drive on 35mm wide symmetrical DIN rail. Its dimensions are 77.5mm wide, 143.6mm high, and 37.9mm deep. It weighs 0.290kg. This plate enables the mounting of your variable speed drive on 35mm wide symmetrical DIN rail. It is compatible with Altivar 12, Altivar 312 and Altivar Machine AT320. The ATV12 range meets basic machine requirements united with simplicity.

Technical specifications
Version Adapter
Suitable for Frequenzumrichter
Logistics
Country of origin JP
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes