VW3A98BBPDCK | Schneider Electric

Rail kit, for 3 power module, VW3A98BBPDCK

Order No.: 06N0736
EAN: 3606489874018
MPN:
VW3A98BBPDCK
VW3A98BBPDCK Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
372.2677 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
372.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
372.2677 €

Busbar, VW3A98BBPDCK, Schneider Electric

The primary busbar is configured for three power modules within the control cabinet of the altivar process modular system.

Technical specifications
Version Schienensatz
Width 300 mm
Suitable for 3 Leistungsmodule
Height 90 mm
Depth 300 mm
Logistics
Country of origin CN
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes