VW3A99ACA04 | Schneider Electric

Air channel, for power module, VW3A99ACA04

Order No.: 06N0776
EAN: 3606481679765
MPN:
VW3A99ACA04
VW3A99ACA04 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
218.3412 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
218.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
218.3412 €

Air duct, VW3A99ACA04, Schneider Electric

The altivar process modular top air duct is designed for seamless integration with standard power modules and control cabinets, ensuring efficient and effective airflow management.

Technical specifications
Version Luftkanal
Width 330 mm
Suitable for Leistungsmodul
Height 210 mm
Depth 350 mm
Logistics
Country of origin CN
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes