VW3A99ACA10 | Schneider Electric
Carrier, for power module, VW3A99ACA10
Unit Price (€ / pc.)
333.9616 € *
Available: 0 pcs.
Leadtime: 1 Week **
Lower support, VW3A99ACA10, Schneider Electric
The altivar process modular offers lower support for power modules with a reduced height, allowing for seamless integration into control cabinets.
Technical specifications
Version | Träger | |
Width | 410 mm | |
Suitable for | Leistungsmodul | |
Height | 210 mm | |
Depth | 950 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |