VW3A99ACA12 | Schneider Electric

Cable duct holder, for power module, VW3A99ACA12

Order No.: 06N0056
EAN: 3606481682277
MPN:
VW3A99ACA12
VW3A99ACA12 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
298.0355 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
298.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
298.0355 €

Air duct, VW3A99ACA12, Schneider Electric

The air duct for inlet and outlet, Altivar modular process, is designed for integrating power modules with reduced height into cabinets.

Technical specifications
Version Kabelkanalhalter
Width 330 mm
Suitable for Leistungsmodul
Height 370 mm
Depth 680 mm
Logistics
Country of origin CN
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes