VW3A99ACA13 | Schneider Electric

Cable duct holder, for power module, VW3A99ACA13

Order No.: 06N0057
EAN: 3606481682284
MPN:
VW3A99ACA13
VW3A99ACA13 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
270.1419 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
270.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
270.1419 €

Air duct, VW3A99ACA13, Schneider Electric

The air duct kit for the power module cabinet integration of the altivar process modular is designed for inlet air.

Technical specifications
Version Bausatz
Width 330 mm
Suitable for Netzmodul
Height 370 mm
Depth 680 mm
Logistics
Country of origin CN
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes