VW3A99ACFCB01 | Schneider Electric

Mounting kit, for power supply module, VW3A99ACFCB01

Order No.: 06N1052
EAN: 3606489873967
MPN:
VW3A99ACFCB01
VW3A99ACFCB01 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
405.9685 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
405.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
405.9685 €

Mounting kit, VW3A99ACFCB01, Schneider Electric

The altivar process modular mounting kit is designed for integrating standard power modules into cabinets.

Technical specifications
Version Montagesatz
Width 410 mm
Suitable for Stromversorgungsmodul
Height 210 mm
Depth 735 mm
Logistics
Country of origin CN
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes