VW3A99ACFCBM01 | Schneider Electric
Mounting kit, for power module, VW3A99ACFCBM01
Unit Price (€ / pc.)
464.4332 € *
Available: 0 pcs.
Leadtime: 1 Week **
Mounting kit, VW3A99ACFCBM01, Schneider Electric
This mechanical mounting kit for standard power and brake modules is an accessory of the altivar process modular frequency converters. The power module integration kit is designed for mounting in SF or TS8 enclosures. It is designed for the integration of 2 standard power modules, 2 brake modules, or 1 standard power module and 1 brake module. It weighs 9 kg.
Technical specifications
Version | Montagesatz | |
Width | 410 mm | |
Suitable for | Leistungsmodul | |
Height | 210 mm | |
Depth | 735 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |