VW3A99ACFEBN02 | Schneider Electric
Mounting kit, for power module, VW3A99ACFEBN02
Unit Price (€ / pc.)
576.4360 € *
Available: 0 pcs.
Leadtime: 1 Week **
Mounting kit, VW3A99ACFEBN02, Schneider Electric
This mechanical mounting kit for standard power and brake modules is an accessory of the altivar process modular frequency converters. The power module integration kit is designed for mounting in VX25 enclosure. It is designed for the integration of 3 standard power modules3 or 2 standard power modules and 1 brake module. It weighs 12 kg.
Technical specifications
Version | Montagesatz | |
Width | 410 mm | |
Suitable for | Leistungsmodul | |
Height | 210 mm | |
Depth | 950 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |