VW3A99ACFEC | Schneider Electric
Mounting kit, for power module, VW3A99ACFEC
Unit Price (€ / pc.)
737.7167 € *
Available: 0 pcs.
Leadtime: 1 Week **
Mounting kit, VW3A99ACFEC, Schneider Electric
The 800mm cabinet contains three standard power modules for The altivar process modular mounting kit.
Technical specifications
Ausführung | Montagesatz | |
Geeignet für | Leistungsmodul |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 73269098 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |