VW3A99BCFCD01 | Schneider Electric

Mounting kit, for power supply module, VW3A99BCFCD01

Order No.: 06N0795
EAN: 3606489873998
MPN:
VW3A99BCFCD01
VW3A99BCFCD01 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
1,087.1483 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,087.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,087.1483 €

Steel mounting kit, VW3A99BCFCD01, Schneider Electric

The steel mounting kit is used for integrating the Regen power module and APM into the cabinet.

Technical specifications
Filter Property Value
Version mounting kit
Suitable for power supply module
Width 472 mm
Height 626 mm
Depth 1177 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 73269098
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes