VZ1L007UM50 | Schneider Electric
Line choke, 1-phase, for frequency converter, VZ1L007UM50
Unit Price (€ / pc.)
163.0538 € *
Available: 0 pcs.
Leadtime: 1 Week **
Line choke, VZ1L007UM50, Schneider Electric
A single-phase line choke with an inductance of 5 mH and a current rating of 7 A is designed for a variable speed drive application, capable of handling up to 20 W of power.
Technical specifications
Number of phases | 1 | |
Version | Netzdrossel | |
Width | 60 mm | |
Suitable for | Frequenzumrichter | |
Height | 100 mm | |
Depth | 95 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85045000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |