VZ1L018UM20 | Schneider Electric

Line choke, 1-phase, for frequency converter, VZ1L018UM20

Order No.: 06N0841
EAN: 3389110890846
MPN:
VZ1L018UM20
Series: ALTIVAR 31
VZ1L018UM20 Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
195.7193 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
195.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
195.7193 €

Line choke, VZ1L018UM20, Schneider Electric

This line choke can be used to provide improved protection against overvoltages on the line supply. It can also be used to reduce harmonic distortion of the current produced by the drive. This product is compliant with IEC 61800-5-1 (VDE 0160 level 1 high-energy overvoltages on the line supply). Its rated current is equal to 18A and its value of inductance to 2mH. It is compatible with Altivar 31, Altivar 32, Altivar 312, Altivar machine ATV320, Lexium 05 and Lexium 32.

Technical specifications
Number of phases 1
Version Netzdrossel
Width 85 mm
Suitable for Frequenzumrichter
Height 120 mm
Depth 105 mm
Logistics
Country of origin FR
Customs tariff number 85045000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes