IMT23209 | Schneider Electric
Schneider Electric voltage tester, IMT23209
Unit Price (€ / pc.)
19.0281 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
19.03 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0281 €
5 pcs.
18.5164 €
*incl. VAT plus shipping costs
**Subject to prior sale
Non-contact voltage tester, IMT23209, Schneider Electric
A compact voltmeter with audible and visual (bright red LED) indication when voltage is present in the circuit / cable.
Features
- Compact size
- AC voltage 5-1000 V
- Frequency range: 50-400 Hz
- Measurement category CAT IV 1000 V
Technical specifications
Display | LED | |
Version | Spannungsprüfer | |
Rated category | CAT IV | |
max. voltage measuring range (AC) | 1000 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |