AZ5CE010D | Schneider Electric
Insulated wire end ferrule, 1.0 mm², 14 mm long, DIN 46228/4, red, AZ5CE010D
Order No.: 01P9960
EAN: 4099889615593
MPN:
AZ5CE010D
Unit Price (€ / pc.)
0.1071 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1071 €
100 pcs.
0.0952 €
250 pcs.
0.0833 €
500 pcs.
0.0714 €
1000 pcs.
0.0595 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | rot | |
Isolated | Yes | |
Length | 14 mm | |
Cable cross-section | 1,0 mm² | |
max. operating temperature | 105 °C | |
Standard number | DIN 46228/4 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |