AZ5DE007D | Schneider Electric
Insulated wire end ferrule, 0.75 mm², 15 mm long, DIN 46228/4, gray, AZ5DE007D
Unit Price (€ / pc.)
0.1666 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1666 €
50 pcs.
0.1547 €
100 pcs.
0.1428 €
250 pcs.
0.1309 €
500 pcs.
0.1190 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | grau | |
Isolated | Yes | |
Length | 15 mm | |
Cable cross-section | 0,75 mm² | |
max. operating temperature | 105 °C | |
Standard number | DIN 46228/4 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |