AZ5DE0101 | Schneider Electric
Insulated twin wire end ferrule, 1.0 mm², 15 mm long, NF C 63-023, red, AZ5DE0101
Unit Price (€ / pc.)
0.1785 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1785 €
100 pcs.
0.1547 €
250 pcs.
0.1428 €
500 pcs.
0.1309 €
1000 pcs.
0.1190 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 1.0 mm² | |
| Isolated | Yes | |
| Colour | red | |
| Length | 15 mm | |
| Standard number | NF C 63-023 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |